- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60900-4
TE Connectivity / AMP Brand
60900-4
WRAP TYPE TAB REC 24-22 AWG TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 1.57 x 0.79 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60900-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
10000 |
| Type: | Quick Disconnect Terminal |
| Gender: | RCP |
| Tab Size: | 1.23 mm² |
| Wire Size: | 20-24 AWG |
| Color: | N/R |