Available Replacements
Alternative Packaging
60983-3 60983-3 TE Connectivity / AMP Brand
60983-3

TE Connectivity / AMP Brand

In Stock: 451

Minimum Order: 250

View Product
RECOMMENDED REPLACEMENT
60804-1 60804-1 TE Connectivity / AMP Brand .058 DIA RECPT AU/NI/PHBZ
60804-1

TE Connectivity / AMP Brand

In Stock: 15,000

Minimum Order: 15,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60888-4

058 PIN REC 26-22 .010GPBECU

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
058 PIN REC 26-22 .010GPBECU
Product Highlights:
  • Receptacle
  • A Body Shape
  • Disconnect Diameter = 1.47 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • With Insulation Support
Search Keywords: 608884
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60888-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Beryllium Copper
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60888-4 discontinued?
Yes, 60888-4 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60888-4?
The recommended replacement for 60888-4 is 60804-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 60888-4 RoHS compliant?
Yes, 60888-4 is RoHS compliant.
What is the lead time for 60888-4?
The standard lead time for 60888-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!