- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60888-2
60888-2
TE Connectivity / AMP Brand
058 PIN REC 26-22 .010GPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
058 PIN REC 26-22 .010GPPHBZ
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- With Insulation Support
Search Keywords: 608882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60888-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
100
$0.3106
1,000
$0.2447
2,500
$0.2341
5,000
$0.2275
7,500
$0.2212
15,000
$0.2207
30,000
$0.2125
60,000 +
$0.1912
Click for Quote
Log in
to unlock special pricing
Accessories