- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60888-1
60888-1
TE Connectivity / AMP Brand
058 PIN REC 26-22 .010PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
058 PIN REC 26-22 .010PTPPHBZ
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- With Insulation Support
Search Keywords: 608881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60888-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Size:26 – 22 AWG, .12 – .4 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
40,500
Can Ship immediately
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
7500
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
7,500
$0.0335
15,000
$0.0328
30,000
$0.0324
60,000
$0.0287
105,000
$0.0255
150,000
$0.0251
255,000
$0.0250
510,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT