- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 608803-1
TE Connectivity / AMP Brand
608803-1
The 608803-1 is a square cable tie mount that provides secure fastening via an adhesive backing and two screw holes.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The 608803-1 is a square cable tie mount that provides secure fastening via an adhesive backing and two screw holes.
Product Highlights:
- Cable Tie Mount
- Tie Mount Style = Four-Way
- Nylon Material
- Bag
- Packaging Quantity = 100
Search Keywords: 6088031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:608803-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mounting Base
-
Color:White
Product Guides
+
Frequently Asked Questions
Is 608803-1 RoHS compliant?
Yes, 608803-1 is RoHS compliant.
What is the lead time for 608803-1?
The standard lead time for 608803-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,581
Can Ship immediately
On Order:
12,000
can ship 9/23/26
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$0.5791
500
$0.5314
1,000
$0.4899
2,500
$0.4683
5,000
$0.4671
7,500
$0.4660
10,000
$0.4648
15,000 +
$0.4636
Click for Quote
Log in
to unlock special pricing