Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

608802-1

CABLE TIE MOUNT, 4-WAY,3/4" SQ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CABLE TIE MOUNT, 4-WAY,3/4" SQ
Product Highlights:
  • Accessory
  • Accessory Type = Cable Tie Mount
  • AMP-TY Product Line
  • Tie Mount Style = Four-Way
  • Nylon Material
Search Keywords: 6088021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 608802-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Mounting Base
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 608802-1 RoHS compliant?
Yes, 608802-1 is RoHS compliant.
What is the lead time for 608802-1?
The standard lead time for 608802-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.655
300
$0.621
1,000
$0.546
2,500
$0.534
5,000
$0.532
7,500
$0.531
10,000
$0.530
15,000 +
$0.528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!