- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60874-2
60874-2
TE Connectivity / AMP Brand
058 PCB PIN GPPHBZ
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BAG Packaging
Certificate of Compliance Guarantee
Description
+
058 PCB PIN GPPHBZ
Product Highlights:
- Pin
- B Body Shape
- Hole Diameter = 1.47 - 1.57 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 608742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60874-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Accessories