Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60874-1

.058 PCB PIN PTPPHBZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
.058 PCB PIN PTPPHBZ
Product Highlights:
  • Pin
  • B Body Shape
  • Hole Diameter = 1.47 - 1.57 mm
  • Disconnect Diameter = 1.47 mm
  • Without Insulation Support
Search Keywords: 608741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60874-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60874-1 RoHS compliant?
Yes, 60874-1 is RoHS compliant.
What is the lead time for 60874-1?
The standard lead time for 60874-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,515
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
14500
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1705
2,500
$0.1412
7,500
$0.1356
10,000
$0.1327
14,500
$0.1324
29,000
$0.1307
43,500
$0.1304
58,000 +
$0.1294
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!