- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 608502-1
608502-1
TE Connectivity / AMP Brand
#6 COPALUM RETERM KIT (BLUE)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
#6 COPALUM RETERM KIT (BLUE)
Product Highlights:
- Kit Number = 6
Search Keywords: 6085021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:608502-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 – 10 AWG, 4107 – 10383 CMA, 2.08 – 5.26 mm²
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$1,177.31
3
$1,130.22
5 +
$1,127.40
Click for Quote
Log in
to unlock special pricing