- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60850-1
60850-1
TE Connectivity / AMP Brand
187 FASTON TAB 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
187 FASTON TAB 18-14 AWG BR
Product Highlights:
- Tab
- Tab Type = Wire Crimp
- Uninsulated
- Tab Fit = 4.75 x 0.51 mm
- Brass Material
Search Keywords: 608501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60850-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
3,500
$0.0945
7,000
$0.0903
10,500
$0.0891
28,000
$0.0854
52,500
$0.0820
101,500
$0.0686
150,500
$0.0684
252,000 +
$0.0677
Click for Quote
Log in
to unlock special pricing