- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 60843-1
60843-1
TE Connectivity / AMP Brand
Commoning Bar 2 POS 4.95mm ST
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Commoning Bar 2 POS 4.95mm ST
Product Highlights:
- Commoning Bar
- Commercial MATE-N-LOK
- Number of Circuits = 2
- UL 94V-0
Search Keywords: 608431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60843-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Commoning Bar
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:4.95 mm
-
Number of Contacts:2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30,499
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.1183
1,000
$0.1075
3,000
$0.1005
5,000
$0.1000
10,000
$0.0902
15,000
$0.0897
20,000 +
$0.0839
Click for Quote
Log in
to unlock special pricing