Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60842-1

Commoning Bar 3 POS 5.16mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Commoning Bar 3 POS 5.16mm ST
Product Highlights:
  • Commoning Bar
  • Commercial MATE-N-LOK
  • Number of Circuits = 3
  • UL 94V-0
Search Keywords: 608421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60842-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Commoning Bar
Body Orientation: Straight
Pitch: 5.16 mm
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60842-1 discontinued?
Yes, 60842-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 60842-1 RoHS compliant?
Yes, 60842-1 is RoHS compliant.
What is the lead time for 60842-1?
The standard lead time for 60842-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,484
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0982
1,000
$0.0893
4,000
$0.0881
8,000
$0.0853
16,000
$0.0840
20,000
$0.0826
25,000
$0.0555
250,000 +
$0.0488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!