Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60838-1

FF 250 REC 22-18AWG TPBR LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF 250 REC 22-18AWG TPBR LP
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Insulation Diameter = 2.16-3.18 [.085-.125] mm [in]
  • Receptacle Style = Straight
Search Keywords: 608381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60838-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Quick Disconnect Terminal
Gender: RCP
Tab Size: 5.14 mm²
Wire Size: 18-22 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60838-1 RoHS compliant?
Yes, 60838-1 is RoHS compliant.
What is the lead time for 60838-1?
The standard lead time for 60838-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,750
Can Ship immediately
Manufacturer Stock:
48,000 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2129
3,000
$0.1961
5,000
$0.1922
8,000
$0.1898
25,000
$0.1873
50,000
$0.1868
100,000 +
$0.1864
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!