- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60824-1
60824-1
TE Connectivity / AMP Brand
.058 DIA PIN PC PTPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA PIN PC PTPPHBZ
Product Highlights:
- Pin
- D Body Shape
- Hole Diameter = 1.70 - 1.85 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 608241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60824-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.0778
5,000
$0.0770
7,500
$0.0764
10,000
$0.0761
30,000
$0.0642
50,000
$0.0574
100,000
$0.0505
150,000 +
$0.0501
Click for Quote
Log in
to unlock special pricing
Accessories