- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60812-1
60812-1
TE Connectivity / AMP Brand
BRUSH CONTACT 18-14 AWG PHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BRUSH CONTACT 18-14 AWG PHBZ
Product Highlights:
- Brush Contact
- Non-Insulation Support
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Not For Use With Double Wire
- Phosphor Bronze Material
Search Keywords: 608121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60812-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3600 -
Type:Brush Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
4,500
$0.4813
9,000
$0.2548
13,500
$0.1793
18,000 +
$0.1757
Click for Quote
Log in
to unlock special pricing