Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60805-2

Contact SKT Crimp ST Cable Mount Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
  • Lamp Socket
  • Insulation Support
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • None Finish
  • Brass Material
Search Keywords: 608052
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60805-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Gender: SKT
Contact Material: Brass
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60805-2 discontinued?
Yes, 60805-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 60805-2 RoHS compliant?
Yes, 60805-2 is RoHS compliant.
What is the lead time for 60805-2?
The standard lead time for 60805-2 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately You may purchase all in-stock quantity of 210
Stock lot only:
210
Minimum Order Quantity:
4000
Order Increment:
4000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5929
4,000
$0.5390
16,000 +
$0.5250
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!