- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60794-2
60794-2
TE Connectivity / AMP Brand
FASTIN NECESSARY?? - separate GPL: 326
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FASTIN NECESSARY?? - separate GPL: 326
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.25-2.00² [16-14] mm [AWG]
- Wire/Cable Type = Regular Wire
- Packaging Method = Reel
Search Keywords: 607942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60794-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Hook Tongue Terminal
-
Gender:M
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,061
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.1468
6,000
$0.1458
9,000
$0.1429
12,000
$0.1425
27,000
$0.1402
51,000
$0.1398
102,000
$0.1165
150,000 +
$0.1162
Click for Quote
Log in
to unlock special pricing