- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 60793-3
60793-3
TE Connectivity / AMP Brand
Crimp Wire Pin - Tabs & Ferrules - Shur-Plug - Mating Pin Diameter 4.57 mm (.18 in) - 18 to 14 AWG (.8 to 2 mm²) Wire Size - S ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Crimp Wire Pin - Tabs & Ferrules - Shur-Plug - Mating Pin Diameter 4.57 mm (.18 in) - 18 to 14 AWG (.8 to 2 mm²) Wire Size - SHUR-PLUG 180.
Search Keywords: 607933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60793-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,500
Can Ship immediately
Minimum Order Quantity:
2500
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
2,500
$0.1753
5,000
$0.1741
7,500
$0.1706
12,000
$0.1702
36,000
$0.1674
60,000
$0.1670
108,000 +
$0.1664
Click for Quote
Log in
to unlock special pricing