Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60793-1

SHUR PLUG .180 18-14 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SHUR PLUG .180 18-14 AWG TPBR
Product Highlights:
  • Pin
  • Pin Size = 4.57 mm
  • Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 607931
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60793-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60793-1 RoHS compliant?
Yes, 60793-1 is RoHS compliant.
What is the lead time for 60793-1?
The standard lead time for 60793-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
72,000   can ship 1/6/27
Minimum Order Quantity:
2500
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1052
5,000
$0.1032
7,500
$0.1021
12,000
$0.1012
36,000
$0.0959
60,000
$0.0914
108,000
$0.0901
156,000 +
$0.0899
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!