Available Replacements
RECOMMENDED REPLACEMENT
60598-6 60598-6 TE Connectivity / AMP Brand
60598-6

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60789-8

.058 DIA RECEPTACLE LP 20-24 GPBECU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
.058 DIA RECEPTACLE LP 20-24 GPBECU
Product Highlights:
  • Receptacle
  • A Body Shape
  • Disconnect Diameter = 1.47 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • With Insulation Support
Search Keywords: 607898
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60789-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Receptacle Terminal
Gender: RCP
Wire Size: 20-24 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60789-8 discontinued?
Yes, 60789-8 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 60789-8?
The recommended replacement for 60789-8 is 60598-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 60789-8 RoHS compliant?
Yes, 60789-8 is RoHS compliant.
What is the lead time for 60789-8?
The standard lead time for 60789-8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately Buy all 13 in-stock or the regular minimum order quantity of 25
Stock lot only:
13
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.793
25
$1.630
250
$1.150
500
$1.080
1,000
$1.060
1,500
$1.030
3,000 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!