- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60789-2
60789-2
TE Connectivity / AMP Brand
.058 DIA RECEPTACLE LP 20-24
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA RECEPTACLE LP 20-24
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 607892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60789-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Receptacle Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.