- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60789-1
60789-1
TE Connectivity / AMP Brand
.058 DIA RECEPTACLE LP 20-24
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA RECEPTACLE LP 20-24
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 607891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60789-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:6 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 6/17/26
Minimum Order Quantity:
1000
Order Increment:
1000
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1,000
$0.1973
3,000
$0.1804
5,000
$0.1706
8,000
$0.1615
25,000
$0.1532
50,000
$0.1528
100,000
$0.1524
150,000 +
$0.1521
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT