Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60775-1

The 60775-1 is an open-barrel, spade tongue terminal with insulation support designed for machine termination of 18-14 AWG wir ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 60775-1 is an open-barrel, spade tongue terminal with insulation support designed for machine termination of 18-14 AWG wire.
Product Highlights:
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 607751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60775-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60775-1 RoHS compliant?
Yes, 60775-1 is RoHS compliant.
What is the lead time for 60775-1?
The standard lead time for 60775-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105,983
Can Ship immediately
Manufacturer Stock:
156,000 can ship
Minimum Order Quantity:
2500
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1165
5,000
$0.1145
7,500
$0.1133
12,000
$0.1117
36,000
$0.1107
60,000
$0.1093
108,000
$0.1083
156,000 +
$0.1080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!