- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 60770-1
60770-1
TE Connectivity / AMP Brand
RING CRIMP 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING CRIMP 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 607701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60770-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203,460
Can Ship immediately
Minimum Order Quantity:
2500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0974
5,000
$0.0955
7,500
$0.0941
12,000
$0.0927
36,000
$0.0888
60,000
$0.0884
108,000
$0.0879
156,000 +
$0.0875
Click for Quote
Log in
to unlock special pricing