- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 60766-2
TE Connectivity / AMP Brand
60766-2
The 60766-2 is a pre-tin plated brass SHUR-PLUG terminal with a 0.156-inch diameter for machine-applied wire termination.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 60766-2 is a pre-tin plated brass SHUR-PLUG terminal with a 0.156-inch diameter for machine-applied wire termination.
Product Highlights:
- Pin
- Pin Size = 3.96 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 607662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60766-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
14000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 60766-2 RoHS compliant?
Yes, 60766-2 is RoHS compliant.
What is the lead time for 60766-2?
The standard lead time for 60766-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
2500
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1522
5,000
$0.1493
7,500
$0.1478
14,000
$0.1463
28,000
$0.1459
56,000
$0.1456
112,000 +
$0.1452
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT