- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60753-2
60753-2
TE Connectivity / AMP Brand
PIN, .058 DIAMETER, BRASS, KNURLED, P.C. CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
PIN, .058 DIAMETER, BRASS, KNURLED, P.C. CONTACT
Product Highlights:
- Pin
- A Body Shape
- Hole Diameter = 1.50 - 1.57 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 607532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60753-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,870
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.3631
900
$0.3560
1,800
$0.3488
3,600
$0.3417
5,000
$0.3356
10,000
$0.2968
25,000 +
$0.2560
Click for Quote
Log in
to unlock special pricing