- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 60744-1
60744-1
TE Connectivity / AMP Brand
RING CRIMP 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING CRIMP 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 607441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0674
5,000
$0.0613
7,500
$0.0612
11,000
$0.0609
33,000
$0.0524
55,000
$0.0473
110,000
$0.0414
154,000
$0.0413
253,000 +
$0.0412
Click for Quote
Log in
to unlock special pricing