- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60742-2
60742-2
TE Connectivity / AMP Brand
The 60742-2 is a straight, uninsulated 187 series FASTON receptacle terminal designed for quick connections.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 60742-2 is a straight, uninsulated 187 series FASTON receptacle terminal designed for quick connections.
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords: 607422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
On Order:
100,000
can ship 6/24/26
Minimum Order Quantity:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0731
7,500
$0.0716
12,500
$0.0709
25,000
$0.0702
50,000
$0.0683
100,000
$0.0663
150,000
$0.0661
250,000 +
$0.0645
Click for Quote
Log in
to unlock special pricing