- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 60733-1
60733-1
TE Connectivity / AMP Brand
PIN .090 RECEPTACLE TPPHBZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN .090 RECEPTACLE TPPHBZ
Product Highlights:
- Receptacle
- Pin Size = 2.29 mm
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 607331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36000
31 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
36,000
$0.3991
72,000
$0.2039
108,000
$0.1388
144,000 +
$0.1360
Click for Quote
Log in
to unlock special pricing