- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60704-1
TE Connectivity / AMP Brand
60704-1
AMP EDGE TERM IS 20-18 016TPBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact Type = PCB Edge
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- With Insulation Support
- Insulation Diameter = 2.03-2.54 [.080-.100] mm [in]
- Stock Thickness = .41 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60704-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Type: | Quick Disconnect Terminal |
| Wire Size: | 18-22 AWG |
| Color: | N/R |