Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60701-1

FF 250 TAB 14-10AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 TAB 14-10AWG TPBR
Product Highlights:
  • Tab
  • Tab Fit = 6.35 x 0.81 mm
  • Wire Range = 2.00-6.00² [14-10] mm [AWG]
  • Insulation Diameter = 3.05-4.32 [.120-.170] mm [in]
  • Wire/Cable Type = Regular Wire
Search Keywords: 607011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60701-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9000
  • Type:
    Quick Disconnect Terminal
  • Gender:
    M
  • Tab Size:
    5.14 mm²
  • Stud Size:
    N/A
  • Wire Size:
    10-14 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60701-1 RoHS compliant?
Yes, 60701-1 is RoHS compliant.
What is the lead time for 60701-1?
The standard lead time for 60701-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,135
Ships today, if you order in
Minimum Order Quantity:
250
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1628
1,000
$0.1517
2,500
$0.1488
5,000
$0.1459
9,000
$0.1444
18,000
$0.1405
27,000
$0.1345
54,000 +
$0.1268
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!