- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60635-2
60635-2
TE Connectivity / AMP Brand
RECEPTACLE, FASTON, .250 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RECEPTACLE, FASTON, .250 SERIES
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
Search Keywords: 606352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60635-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Accepts Wire Insulation Diameter Range:.225 – .275 in, 5.72 – 6.99 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
253
Price (USD)
Qty
Unit Price
253
$0.5506
500
$0.5423
1,000
$0.5342
3,000
$0.5262
6,000
$0.3239
9,000
$0.2563
12,000 +
$0.2512
Click for Quote
Log in
to unlock special pricing