Available Replacements
RECOMMENDED REPLACEMENT
321600 321600 TE Connectivity / AMP Brand TERMINAL,SOLIS R 2 3/8
321600

TE Connectivity / AMP Brand

In Stock: 647

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

606290-3

Tubular 2AWG 54.35mm 18.26mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Tubular 2AWG 54.35mm 18.26mm Tin
Product Highlights:
  • Ring
  • Wire Barrel Style = Chamfered
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 2 AWG
  • Stud Size = 3/8
Search Keywords: 6062903
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    606290-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    9.52 mm
  • Dimension:
    38.79 x 15.87 mm
  • Wire Size:
    2 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 606290-3 discontinued?
Yes, 606290-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 606290-3?
The recommended replacement for 606290-3 is 321600 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 606290-3 RoHS compliant?
Yes, 606290-3 is RoHS compliant.
What is the lead time for 606290-3?
The standard lead time for 606290-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 177
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.54
50
$3.36
100
$3.19
200 +
$3.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!