Available Replacements
RECOMMENDED REPLACEMENT
322870
322870

TE Connectivity / AMP Brand

In Stock: 9,440

Minimum Order: 50

VIEW PRODUCT
Image is representational - see mfr. specs

Tubular 2AWG 54.35mm 18.26mm Tin

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Tubular 2AWG 54.35mm 18.26mm Tin
Product Highlights:
  • Ring
  • Wire Barrel Style = Chamfered
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 2 AWG
  • Stud Size = 5/16"
Search Keywords: 6062902
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    606290-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubular
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Dimension:
    38.79 x 15.87 mm
  • Wire Size:
    2 AWG
  • Color:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!