- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 606290-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
606290-1
Tubular 2AWG 54.35mm 18.26mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Tubular 2AWG 54.35mm 18.26mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Chamfered
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 2 AWG
- Stud Size = 1/4"
Search Keywords: 6062901
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 606290-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Tubular |
| Stud Size: | 6.35 mm |
| Dimension: | 38.79 x 15.87 mm |
| Wire Size: | 2 AWG |
Product Guides
+
Frequently Asked Questions
Is 606290-1 discontinued?
Yes, 606290-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 606290-1?
The recommended replacement for 606290-1 is 320383 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 606290-1 RoHS compliant?
Yes, 606290-1 is RoHS compliant.
What is the lead time for 606290-1?
The standard lead time for 606290-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.