Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

606288-3

Tubular 6AWG 46.02mm 15.08mm Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Tubular 6AWG 46.02mm 15.08mm Tin
Product Highlights:
  • Ring
  • Wire Barrel Style = Chamfered
  • Terminal Shape = Tubular Ring
  • Wire Size (AWG/CM) = 6 AWG
  • Stud Size = 3/8
Search Keywords: 6062883
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 606288-3
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Tubular
Stud Size: 9.52 mm
Wire Size: 6 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 606288-3 discontinued?
Yes, 606288-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 606288-3 RoHS compliant?
Yes, 606288-3 is RoHS compliant.
What is the lead time for 606288-3?
The standard lead time for 606288-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.761
10
$12.510
1,405
$4.530
2,000 +
$4.410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!