- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 606288-1
606288-1
TE Connectivity / AMP Brand
Tubular 6AWG 46.05mm 14.27mm Tin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Tubular 6AWG 46.05mm 14.27mm Tin
Product Highlights:
- Ring
- Wire Barrel Style = Chamfered
- Terminal Shape = Tubular Ring
- Wire Size (AWG/CM) = 6 AWG
- Stud Size = 1/4"
Search Keywords: 6062881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:606288-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Dimension:29.67 x 11.89 mm
-
Wire Size:6 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT