Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60621-1

The 60621-1 is a 187 Series Premier Line uninsulated straight FASTON receptacle terminal for quick connect applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 60621-1 is a 187 Series Premier Line uninsulated straight FASTON receptacle terminal for quick connect applications.
Product Highlights:
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
Search Keywords: 606211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60621-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 60621-1 RoHS compliant?
Yes, 60621-1 is RoHS compliant.
What is the lead time for 60621-1?
The standard lead time for 60621-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39,856
Can Ship immediately
Minimum Order Quantity:
5000
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0746
7,500
$0.0714
20,000
$0.0694
40,000
$0.0675
60,000
$0.0606
100,000
$0.0572
160,000
$0.0571
260,000 +
$0.0565
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!