Available Replacements
Embalaje alternativo
61118-1 61118-1 TE Connectivity / AMP Brand
61118-1

TE Connectivity / AMP Brand

In Stock: 133,490

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60620-1

This loose piece pin contact from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This loose piece pin contact from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loose piece socket contact part number 60619-1. The pin is made from brass with a pre-tin finish and can accept wire sizes ranging from 20-14 AWG. The pin and socket can be terminated by hand using hand tool part number 91504-1, and the pin, like all parts from TE, is RoHS compliant.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Pin
  • Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 606201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 60620-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60620-1 RoHS compliant?
Yes, 60620-1 is RoHS compliant.
What is the lead time for 60620-1?
The standard lead time for 60620-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
On Order:
10,000   can ship 12/7/26
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1164
3,000
$0.1128
5,000
$0.1112
8,000
$0.1096
25,000
$0.1083
50,000
$0.1080
100,000 +
$0.1071
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!