- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60619-4
TE Connectivity / AMP Brand
60619-4
Socket Contact - Commercial MATE-N-LOK Series - 14 to 20 AWG - Phosphor Bronze Contact with Tin Finish - Crimp Termination - L ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Socket
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60619-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Stamped Signal |
| Gender: | SKT |
| Wire Size: | 14-20 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 13 A |
| Termination Method: | Crimp |