- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 60617-4
60617-4
TE Connectivity / AMP Brand
CMNL SOK PTPPHBZ L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CMNL SOK PTPPHBZ L/P
Product Highlights:
- Contact
- Contact Diameter = 2.13 mm
- Loose Piece
- Contact Type = Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 606174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60617-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,142
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$0.3378
500
$0.1904
1,000
$0.1886
3,000
$0.1820
5,000
$0.1805
8,000
$0.1800
15,000
$0.1796
25,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT