Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

60617-1

This loose piece socket from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loose pi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
This loose piece socket from TE comes from their Commercial MATE-N-LOK Connectors series and is intended for use with loose piece pin part number 60618-1. Made from brass, the socket is made to accept wire sizes ranging from 24-18 AWG. The socket can be applied by hand using hand tool part number 91512-1.
Product Highlights:
  • Contact
  • Contact Diameter = 2.13 mm
  • Loose Piece
  • Contact Type = Socket
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
Search Keywords: 606171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    60617-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-24 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 60617-1 RoHS compliant?
Yes, 60617-1 is RoHS compliant.
What is the lead time for 60617-1?
The standard lead time for 60617-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,141
Can Ship immediately
On Order:
140,000   can ship 3/24/27
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1662
3,000
$0.1527
5,000
$0.1463
8,000
$0.1459
10,000
$0.1361
25,000
$0.1180
50,000
$0.1102
100,000 +
$0.1071
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!