- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60613-2
60613-2
TE Connectivity / AMP Brand
The 60613-2 is a 205 Series mechanical test tab made from brass for use with specific test gauges.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 60613-2 is a 205 Series mechanical test tab made from brass for use with specific test gauges.
Product Highlights:
- Terminal
- Terminal Type = Tab
- Tab Type = Mechanical Test
- Tab Fit = 5.21 x 0.81 mm
- Brass Material
Search Keywords: 606132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60613-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,015
can ship 10/12/26
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
25000
Order Increment:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.4027
5,000
$0.4017
10,000
$0.4007
25,000
$0.3997
50,000
$0.2042
75,000
$0.1390
100,000 +
$0.1362
Click for Quote
Log in
to unlock special pricing