- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6061092-1
6061092-1
TE Connectivity / AMP Brand
OSX VERTICAL JACK
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
OSX VERTICAL JACK
Product Highlights:
- Connector
- Jack
- Body Style = Straight
- Terminate To Printed Circuit Board
- Without Panel Attachment
Search Keywords: 60610921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6061092-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900 -
Type:MCX
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP
-
Mounting:Surface Mount
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:6 x 6 x 5.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,700
Can Ship immediately
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
900
$5.65
1,350
$3.89
1,800 +
$3.80
Click for Quote
Log in
to unlock special pricing