- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60599-3
60599-3
TE Connectivity / AMP Brand
.058 DIA PCB PIN GPBR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
.058 DIA PCB PIN GPBR
Product Highlights:
- Pin
- A Body Shape
- Hole Diameter = 1.50 - 1.57 mm
- Disconnect Diameter = 1.47 mm
- Without Insulation Support
Search Keywords: 605993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60599-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:PC Pin
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.3728
25
$1.2480
100
$1.1350
250
$1.1170
500
$1.0910
1,000
$1.0680
3,000
$1.0330
5,000
$0.8770
8,000 +
$0.8640
Click for Quote
Log in
to unlock special pricing