- Home ›
- All Products›
- 60583-1
60583-1
TE Connectivity / AMP Brand
250 FASTON FLAG REC 12-10 AWG SPBZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON FLAG REC 12-10 AWG SPBZ
Search Keywords: 605831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60583-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Crimp Type:Tab-Lok
-
Barrel Type:Open
-
Line:FASTON .250
-
Terminal Orientation:Flag
-
Connection Capacity:Single
-
Packaging Method:Loose Piece/Carton
-
Insertion Force:Normal
-
Contact Base Material:Phosphor Bronze
-
Mating Retention Type:Dimple
-
Wire Insulation Support:With
-
Terminal Plating Material:Silver
-
Wire Size:14 – 10 AWG, 9600 CMA, 3.31 – 5.26 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.032 in, .81 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Product Length:.67 in, 17.02 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
4,500
$2.555
9,000
$1.305
13,500
$0.888
18,000 +
$0.871
Click for Quote
Log in
to unlock special pricing