- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 60581-1
TE Connectivity / AMP Brand
60581-1
WELD TAB 20-16 020 TPSTL
View Datasheet Ask the Datasheet Accessories Notify Me
- Weld Tab
- Insulation Support
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Not For Use With Double Wire
- Steel Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 60581-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
20000 |
| Type: | Quick Disconnect Terminal |
| Gender: | Tab |
| Dimension: | 9.27 x 3.18 mm |
| Wire Size: | 16-20 AWG |