- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 60573-1
TE Connectivity / AMP Brand
60573-1
Quick Disconnect Terminal - FASTON 187 Series - Female Quick Disconnect - 4.75mm x 0.51mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:60573-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000