- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6057151-1
6057151-1
TE Connectivity / AMP Brand
Conn Type N RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Copper
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Type N RCP 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Copper
Search Keywords: 60571511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6057151-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:40.8 x 19.1 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.