- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 605601-1
605601-1
TE Connectivity / AMP Brand
Crimp Terminal 151.38mm 35.56mm Tin
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Crimp Terminal 151.38mm 35.56mm Tin
Search Keywords: 6056011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:605601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
3
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3
$27.14
12
$26.63
24
$26.13
48
$25.63
100
$25.12
250
$23.52
500 +
$21.91
Click for Quote
Log in
to unlock special pricing